Technaxx 5070 TX-244 IP Camera Solar-Powered Wireless Indoor/Outdoor

MPN
5070
Brand
Technaxx
EAN-13
4260358125893
Order Code
10-7668
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £110.96 £94.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 24/09/2026

Technaxx manufactures the TX-244 5070 mini CCTV camera designed for wireless IP surveillance. This Wi-Fi camera offers network connectivity, making it suitable for remote monitoring via the internet. It is typically used for home security and small business premises surveillance.
Type Mini CCTV camera
IP Rating IP65
App compatibility Yes
Camera type Compact camera
Cloud integration not cloud-enabled
Colour White (glossy)
Depth 8.70cm
Dimensions (W x H x D) 5.70 x 5.50 x 8.70 cm
Enclosure material ABS-PC
Focal Length 2,8mm
Height 5.50cm
IR range (max.) 10m
Light sensitivity (- IR) 1lx
Light sensitivity (+ IR) 0.01lx
Max. viewing angle hor. 110°
Misc Attribute microSD card (up to 128 GB)
Screen size diagonal (inches) 1.0in
Sensor Size 1/3,2" (4,54 x 3,42 mm)
Sensor Type CMOS
Signal standard IP
Vertical viewing angle 62°
Weight 0.218kg
Width 5.70cm

Reviews

Be the first to submit a review

Trustpilot