Technaxx 4310 Dummy Camera Red Flashing LED Deters Thieves Easy Mounting

Image Representative of Range

Technaxx 4310 Dummy Camera Red Flashing LED Deters Thieves Easy Mounting

MPN
4310
Brand
Technaxx
EAN-13
4260101737908
Order Code
13-0923
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Technaxx 4310 dummy camera with flashing LED is a fake security device designed to deter intruders. This camera lookalike is equipped with a flashing LED to mimic real CCTV functionality. It is ideal for enhancing the security presence in both residential and commercial properties.
Type Dummy camera
CCTV cam features with flashing LED
Depth 210mm
Dimensions (W x H x D) 80 x 170 x 210 mm
Height 170mm
Operating Voltage 3 V (2 x AA batteries)
Suitable For TX-18
Weight 233g
Weight, information without batteries
Width 80mm

Reviews

Be the first to submit a review

Trustpilot