Techna JTEC3C03 Jtec 10ka Mcb Triple Pole Type C 3a

Techna JTEC3C03 Jtec 10ka Mcb Triple Pole Type C 3a

MPN
JTEC3C03
Brand
Techna
Order Code
28-5082

Discontinued


Techna's JTEC DC circuit breaker provides protection on DC circuits up to 220V DC in a single pole and 400V DC with two poles in series configuration.


  • Supplied as 3A
  • Supplied in trip Curve C
  • Supplied in 1 to 3-pole version
  • Type C = 5 x In - 10 x In short circuit trip where In = rated current
Type MCB
Mounting DIN Rail
Current Ratng 3A
Number of Poles 3
Size 77.5 x 60.5mm
Tripping Characteristic Curve C
Voltage Rating 220V

Accessories


Trustpilot