Techna JTEC2C20 Jtec 10ka Mcb Double Pole Type C 20a

Techna JTEC2C20 Jtec 10ka Mcb Double Pole Type C 20a

Order Code:

28-5052

Brand: Techna MPN: JTEC2C20

Discontinued


Techna's JTEC DC circuit breaker provides protection on DC circuits up to 220V DC in a single pole and 400V DC with two poles in series configuration.


  • Supplied as 20A
  • Supplied in trip Curve C
  • Supplied in 2-pole version
  • Type C = 5 x In - 10 x In short circuit trip where In = rated current
Type MCB
Mounting DIN Rail
Current Ratng 20A
Number of Poles 2
Size 77.5 x 60.5mm
Tripping Characteristic Curve C
Voltage Rating 220V

Accessories


Trustpilot