Techna JTEC1C01 Jtec 10ka Mcb Single Pole Type C 1a

Techna JTEC1C01 Jtec 10ka Mcb Single Pole Type C 1a

Order Code:

28-5010

Brand: Techna MPN: JTEC1C01

Discontinued


Techna's JTEC DC circuit breaker provides protection on DC circuits up to 220V DC.


  • Supplied as 1A
  • Supplied in trip Curve C
  • Supplied in 1-pole version
  • Type B = 3 x In - 5 x In short circuit trip
  • Type C = 5 x In - 10 x In short circuit trip
  • Type D = 10 x In - 20 x In short circuit trip where In = rated current
Type MCB
Mounting DIN Rail
Current Ratng 1A
Number of Poles 1
Size 77.5 x 60.5mm
Tripping Characteristic Curve C
Voltage Rating 220V

Accessories


Trustpilot