teas 606580 Tape Dispenser Black Compact Design Clean Cut for 33m:19mm Rolls

Image Representative of Range

teas 606580 Tape Dispenser Black Compact Design Clean Cut for 33m:19mm Rolls

MPN
606580
Brand
tesa
EAN-13
4042448230294
Order Code
13-1643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The tesa Tape Dispenser (model 606580) is a black, durable tool designed for efficient tape cutting. It is ideal for use with Sellotape roller, Tesa film, and transparent adhesive tape, making it suitable for packaging and wrapping tasks. Manufactured by tesa, this dispenser ensures smooth and precise application of adhesive strips.
Type Tape dispenser
Width 19mm
Length 33m
Colour Black
Dimensions (L x W) 33 m x 19 mm

Reviews

Be the first to submit a review

Trustpilot