tesa 59110-00005-06 ecoLogo® Refill Roller Glue Strong 14m for Paper/Card

Image Representative of Range

tesa 59110-00005-06 ecoLogo® Refill Roller Glue Strong 14m for Paper/Card

MPN
59110-00005-06
Brand
tesa
EAN-13
4042448110770
Order Code
13-1607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Tesa manufactures the ecoLogo® Permanent, a refillable adhesive tape known for its eco-friendly attributes. This duct tape is used for packaging and wrapping materials, providing a reliable and sustainable option. Refill options such as the tesa Refill cassette 59110 enhance its convenience and environmental benefits.
Type Refill
Width 8.4mm
Length 14m
Colour Colourless
Dimensions (L x W) 14 m x 8.4 mm
Misc Attribute ecoLogo®
Product type description permanent ecoLogo®

Reviews

Be the first to submit a review

Trustpilot