teas 59100-00005-06 ecoLogo Glue Dispenser Refillable Solvent-Free 14m

Image Representative of Range

teas 59100-00005-06 ecoLogo Glue Dispenser Refillable Solvent-Free 14m

MPN
59100-00005-06
Brand
tesa
EAN-13
4042448110763
Order Code
13-1605
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The tesa Glue dispenser ecoLogo® Permanent is a refillable adhesive tool designed for enduring use. This product by tesa features eco-friendly and strong adhesive properties. It is ideal for applications such as packaging and wrapping materials.
Type Glue dispenser
Width 8.4mm
Length 14m
Colour Colourless
Dimensions (L x W) 14 m x 8.4 mm
Misc Attribute ecoLogo®
Product type description permanent ecoLogo®

Reviews

Be the first to submit a review

Trustpilot