teas 58095-00000-20 POWERSTRIPS Hook Strip Chrome 3kg Max Load No Drilling

Image Representative of Range

teas 58095-00000-20 POWERSTRIPS Hook Strip Chrome 3kg Max Load No Drilling

MPN
58095-00000-20
Brand
tesa
EAN-13
4042448136091
Order Code
13-1584
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Chrome White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by Tesa, the Power strips® Hook Chrome is a self-adhesive hook designed for easy and damage-free mounting. Made from stainless steel, it is ideal for use in bathrooms to hold towels or bathrobes. This product offers a discreet and practical solution for organising spaces without the need for drilling.
Type Hook rail
Material Polystyrene
Factory colour Chrome
Holding Force 3kg
Misc Attribute POWERSTRIPS®
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot