teas 57177-00000-11 ULTRA STRONG Tape Brown 66m x 50mm Tear-Resistant

Image Representative of Range

teas 57177-00000-11 ULTRA STRONG Tape Brown 66m x 50mm Tear-Resistant

MPN
57177-00000-11
Brand
tesa
EAN-13
4042448123626
Order Code
13-1465
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 565 in stock

Tesa ULTRA STRONG 57177-00000-11 packaging tape, measuring 66 m x 50 mm, is a robust brown tape for secure sealing. Ideal for heavy-duty packing and shipping, it provides reliable adhesion. Suitable for both home and office use, it ensures parcels remain intact during transit.
Type Packaging Tape
Width 50mm
Length 66m
Colour Brown
Adhesive Type Natural rubber
Barrel width (max.) 50mm
Breakout force 60 N/10mm
Carrier Material PVC wrap
Dimensions (L x W x H) 66 m x 50 mm x 50 mm
Height 50mm
Length (max.) 66mm
Material Natural rubber
Misc Attribute ULTRA STRONG
Product type description tesapack® Ultra Strong
Series tesapack®
Thickness 0.065mm

Reviews

Be the first to submit a review

Trustpilot