teas 56064-00003-00 Extreme Repair Tape 2.5m x 19mm Waterproof Silicone

Image Representative of Range

teas 56064-00003-00 Extreme Repair Tape 2.5m x 19mm Waterproof Silicone

MPN
56064-00003-00
Brand
tesa
EAN-13
4042448294760
Order Code
13-1363
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Tesa produces the EXTREME REPAIR tape, known for its transparent, extra power, and heat-resistant qualities. The tape measures 2.5 metres in length and 19 millimetres in width, making it ideal for robust outdoor repairs. It is a strong fabric tape designed for quick fixes and durable sealing in various conditions.
Type Repair Tape
Width 19mm
Length 2.5m
Colour Transparent
Breakout force 33 N/10mm
Carrier Material Silicone
Dimensions (L x W) 2.5 m x 19 mm
Misc Attribute EXTREME REPAIR
Rack size 483 mm (19")
Series tesa® extra Power
Thickness 0.5mm

Reviews

Be the first to submit a review

Trustpilot