teas 4843-04-02 Plastering Tape Orange PVC 33m x 30mm High Adhesion

Image Representative of Range

teas 4843-04-02 Plastering Tape Orange PVC 33m x 30mm High Adhesion

MPN
4843-04-02
Brand
tesa
EAN-13
4042448817280
Order Code
13-1347
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The product, manufactured by tesa, is a premium plastering tape that is 33 meters long and 30 millimetres wide. It is known for its durable orange design and strong adhesion, making it ideal for use in plastering and renovation projects. The tape is typically used to achieve clean and precise edges and protect surfaces during construction work.
Type Plastering tape
Width 30mm
Length 33m
Colour Orange
Adhesive Type Natural rubber
Breakout force 20 N/10mm
Carrier Material PVC
Dimensions (L x W x H) 33 m x 30 mm x 33 m
Height 33m
Thickness 0.12mm

Reviews

Be the first to submit a review

Trustpilot