teas 05287-00000-03 Universal Masking Tape 50m x 30mm Beige Solvent-Free

MPN
05287-00000-03
Brand
tesa
EAN-13
4042448804846
Order Code
13-1335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

Tesa's UNIVERSAL Masking Tape 05287-00000-03 is a beige tape measuring 50 metres in length and 30 millimetres in width. It is ideal for painting projects, providing clean edges and protecting surfaces from paint spills. Its reliable adhesive makes it suitable for both professional and DIY purposes.
Type Masking Tape
Width 30mm
Length 50m
Colour Beige
Adhesive Type Natural rubber
Breakout force 33 N/10mm
Carrier Material Paper
Dimensions (L x W) 50 m x 30 mm
Material Natural rubber
Misc Attribute UNIVERSAL
Product type description ECONOMY
Rack size 483 mm (19")
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot