teas 04944-00002-11 Tesafix Double Sided Tape Extra Strong 10m x 50mm

Image Representative of Range

teas 04944-00002-11 Tesafix Double Sided Tape Extra Strong 10m x 50mm

MPN
04944-00002-11
Brand
tesa
EAN-13
4042448016959
Order Code
13-1331
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Tesa's Extra Strong 04944-00002-11 double-sided adhesive tape is robust and reliable, measuring 10 metres by 50 millimetres. This tesafix® 4944 tape is ideal for laying carpets, PVC floors, and floor coverings. It is suitable for use as carpet tape, ensuring secure and long-lasting adhesion.
Type Double sided adhesive tape
Width 50mm
Length 10m
Colour White
Adhesive Tape Features All-purpose
Adhesive Type Natural rubber
Dimensions (L x W) 10 m x 50 mm
Material Synthetic rubber
Maximum Temperature +40°C
Misc Attribute EXTRA STRONG
Series tesafix® 4944
Thickness 0.2mm

Reviews

Be the first to submit a review

Trustpilot