teas 04843-00000-16 Premium Plastering Tape PVC 33m x 50mm Orange

Image Representative of Range

teas 04843-00000-16 Premium Plastering Tape PVC 33m x 50mm Orange

MPN
04843-00000-16
Brand
tesa
EAN-13
4042448000453
Order Code
13-1319
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Premium Plastering Tape Orange 33 m x 50 mm by tesa is an SPVC adhesive tape known for its durability and versatility. It features strong adhesion suitable for plastering, painting, and façade protection, ensuring clean and precise application. This tape is ideal for professional use in construction, especially for outdoor cleaning and window masking projects.
Type Plastering tape
Width 50mm
Length 33m
Colour Orange
Adhesive Type Natural rubber
Breakout force 20 N/10mm
Carrier Material PVC wrap
Dimensions (L x W x H) 33 m x 50 mm x 33 m
Height 33m
Material Natural rubber
Misc Attribute PREMIUM
Series tesa® Professional
Thickness 0.12mm

Reviews

Be the first to submit a review

Trustpilot