tesa 04373-00002-02 Premium Easy Cover 12m x 2.6m Weatherproof Sheet

Image Representative of Range

tesa 04373-00002-02 Premium Easy Cover 12m x 2.6m Weatherproof Sheet

MPN
04373-00002-02
Brand
tesa
EAN-13
4042448874986
Order Code
13-1295
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The tesa Easy Cover 4369 is a premium transparent cover sheet measuring 12 m by 2.6 m, designed for protection during painting or renovation tasks. It acts as a repellent to paint or dust, ensuring clean and unblemished surfaces. This product is ideal for use in homes or professional settings to protect floors, furniture, and other surfaces from potential damage.
Type Cover sheets
Width 2.6m
Length 12m
Colour Transparent
Adhesive Type Natural rubber
Breakout force 60 N/10mm
Carrier Material Polyethylene foil
Dimensions (L x W) 12 m x 2.6 m
Material Natural rubber
Misc Attribute PREMIUM
Series tesa Easy Cover® 4369
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot