TE Connectivity WP-165102-10-9 Die Cut White Polyester Label

MPN
WP-165102-10-9
Order Code
15-8623
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
130000+ £0.0201
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 130000
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity WP-165102-10-9 is a White polyester highly durable label designed for general purpose applications, bar coding, PCB and component labelling. The label is 72µm (0.0028") thick with an acrylic adhesive.

This label type is commonly used in electronic applications requiring secure and durable labelling.

Its robust build supports use in industrial environments.


Type Label
Material Polyester
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 150°C
Minimum Operating Temperature -40°C
Package Quantity 10000
Packaging Roll
Radiation Hardening No
Series WP

Reviews

Be the first to submit a review

Trustpilot