TE Connectivity Wire Seal for Single 2.5mm Socket Contact

These 2.5mm socket contacts from TE Connectivity are from their Single Wire Sealing system.

Description Image Product Buy Pricing (Ex VAT) Contact Gender Contact Material Contact Type Current Rating Insulation Diameter Length Reach SVHC Compliant Radiation Hardening Series Wire Gauge (Max) Wire Gauge (Min) Wire/Cable Gauge Wire/Cable Diameter Type Mounting Type Contact Plating ELV Gender Lead Free Maximum Operating Temperature
TE 929974-1 2.5mm Socket Contact 20-17AWG
TE 929974-1 2.5mm Socket Contact 20-17AWG
Standard range
Order code: 63-1990
MPN: 929974-1

Order in multiples of 3000


Despatched within 5 working days - 114,000 in stock
3000+ £0.183
Price per unit Ex VAT
Female Copper Alloy, Copper, Nickel Socket 25a 2.1mm No 2.5 mm System 20AWG 17AWG 20AWG Female contact Cable mount Tin Compliant Female Not Applicable 130°C
TE 929975-1 2.5mm Socket Contact 17-13AWG
TE 929975-1 2.5mm Socket Contact 17-13AWG
Standard range
Order code: 63-1991
MPN: 929975-1

Order in multiples of 3000


Despatched within 5 working days - 81,000 in stock
3000+ £0.158
Price per unit Ex VAT
Copper Alloy, Tin, Copper, COPPER NICKEL SILICON ALLOY Signal 5a 0.118inch 21.2mm Unknown No 2.5mm System 17AWG 13AWG 13AWG 3.4mm Female contact Cable mount Tin Compliant Female Not Applicable 130°C

Trustpilot