TE 929974-1 2.5mm Socket Contact 20-17AWG

MPN
929974-1
Order Code
63-1990
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3000+ £0.183
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 114,000 in stock

The TE Connectivity 929974-1 is a connector accessory suitable for cables ranging from 0.047 inches to 0.082 inches.

It provides reliable strain relief and secure connection for small cables.

Made with durable materials, it ensures long-lasting performance in various environments.

Typical applications include telecommunications and electronic systems where precise connections are essential.


  • Crimp type: F-Crimp
  • Contact current rating (A): 20
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 20-17
  • Wire size (mm²): .5 - 1
  • Insulation diameter: 1.2 - 2.1mm [.047 -.082 in ]
  • Terminal shape: Receptacle/Socket
  • Barrel type: Open Barrel
  • Primary locking feature: Locking Lance
  • Sealed: Yes
  • Seal type: Single Wire Seal (SWS)
  • Termination type: Crimp
  • Terminal transmits: 0 - 24 A (Low Power)
  • Wire size search (AWG): 17, 18, 19, 20
  • Operating temperature range: -40 to +130 °C [ -40 to +266 °F ]
  • Packaging quantity: 3000 (Reel)
  • Mftrs part no. 929974-1
Type Female contact
Mounting Type Cable mount
Contact Gender Female
Contact Material Copper Alloy, Copper, Nickel
Contact Plating Tin
Contact Type Socket
Current Rating 25a
ELV Compliant
Gender Female
Insulation Diameter 2.1mm
Lead Free Not Applicable
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 3000
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Series 2.5 mm System
Shielding Unshielded
Size 2.5mm
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot