TE 929975-1 2.5mm Socket Contact 17-13AWG

MPN
929975-1
Order Code
63-1991
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3000+ £0.158
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 81,000 in stock

The TE Connectivity 929975-1 is a connector accessory designed for cable management with a minimum cable diameter of 0.086 inches and a maximum of 0.118 inches.

It ensures secure and efficient connectivity in electrical applications.

This part is typically used in automotive and industrial equipment where reliable cable organisation is required.

Its robust design supports enhanced durability and performance.


  • Crimp type: F-Crimp
  • Contact current rating (A): 34
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 17-13
  • Wire size (mm²): 1 - 2.5
  • Insulation diameter: 2.2 - 3mm [.086 -.118 in ]
  • Terminal shape: Receptacle/Socket
  • Barrel type: Open Barrel
  • Primary locking feature: Locking Lance
  • Insulation support: Yes
  • Sealed: Yes
  • Seal type: Single Wire Seal (SWS)
  • Termination type: Crimp
  • Terminal transmits: 25 - 40 A (Power)
  • Wire size search (AWG): 13, 14, 15, 16, 17
  • Operating temperature range: -40 to +130 °C [ -40 to +266 °F ]
  • Packaging quantity: 3000 (Reel)
  • Mftrs part no. 929975-1
Type Female contact
Mounting Type Cable mount
Contact Material Copper Alloy, Tin, Copper, COPPER NICKEL SILICON ALLOY
Contact Plating Tin
Contact Type Signal
Current Rating 5a
ELV Compliant
Gender Female
Insulation Diameter 0.118inch
Lead Free Not Applicable
Length 21.2mm
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 3000
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series 2.5mm System
Shielding Unshielded
Size 2.5mm
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire/Cable Diameter 3.4mm
Wire/Cable Gauge 13AWG

Reviews

Be the first to submit a review

Trustpilot