TE Connectivity Wire Seal for Single 1.5mm Pin Contact

These pin contacts from TE Connectivity are from their Single Wire Sealing system.

Description Image Product Buy Pricing (Ex VAT) Contact Gender Contact Type Depth Height Insulation Diameter Number of Positions Wire Gauge (Max) Wire Gauge (Min) Wire/Cable Gauge Type Mounting Type Contact Material Contact Plating Diode type ELV Gender Lead Free Length Maximum Operating Temperature Minimum Operating Temperature
TE 1703013-1 1.5mm Pin Contact 20-17AWG
TE 1703013-1 1.5mm Pin Contact 20-17AWG
Standard range
Order code: 63-1993
MPN: 1703013-1

Order in multiples of 3500


Despatched within 5 working days - 210,000 in stock
3500+ £0.198
Price per unit Ex VAT
Male Pin 4.8mm 4.8mm 2.1mm 20AWG 18AWG 17AWG Pin contact Cable mount Copper Alloy, Copper, COPPER NICKEL SILICON ALLOY Tin PIN Compliant Male Not Applicable 29.8mm 130°C -40°C
TE 1703014-1 1.5mm Pin Contact Tin 17-13AWG
TE 1703014-1 1.5mm Pin Contact Tin 17-13AWG
Standard range
Order code: 63-1994
MPN: 1703014-1

Order in multiples of 3500


Available to back orderBack-order availability date - 13/11/2026
3500+ £0.232
Price per unit Ex VAT
Signal 5mm 5mm 0.118inch 1 17AWG 13AWG 13AWG Pin contact Cable mount Copper Alloy, Copper, COPPER NICKEL SILICON ALLOY Tin PIN Compliant Male Not Applicable 29.8mm 130°C -40°C

Trustpilot