TE 1703014-1 1.5mm Pin Contact Tin 17-13AWG

MPN
1703014-1
Order Code
63-1994
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3500+ £0.220
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Available to back orderBack-order availability date - 01/07/2026

These pin contacts from TE Connectivity are from their Single Wire Sealing system.


  • Crimp type: F-Crimp
  • Contact current rating (A): 34
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 17-13
  • Wire size (mm²): 1 - 2.5
  • Insulation diameter: 2.2 - 3mm [.087 -.118 in ]
  • Terminal shape: Pin/Tab
  • Barrel type: Open Barrel
  • Primary locking feature: Locking Lance
  • Insulation support: Yes
  • Sealed: Yes
  • Seal type: Single Wire Seal (SWS)
  • Termination type: Crimp
  • Terminal transmits: 25 - 40 A (Power)
  • Wire size search (AWG): 13, 14, 15, 16, 17
  • Operating temperature range: -40 to +130 °C [ -40 to +266 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 1703014-1
Type Pin contact
Mounting Type Cable mount
Contact Material Copper Alloy, Copper, COPPER NICKEL SILICON ALLOY
Contact Plating Tin
Contact Type Signal
Depth 5mm
Diode type PIN
ELV Compliant
Gender Male
Height 5mm
Insulation Diameter 0.118inch
Lead Free Not Applicable
Length 29.8mm
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Positions 1
Orientation Straight
Package Quantity 3500
Packaging Tape and Reel
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series 1.5mm System
Shielding Unshielded
Size 1.5mm
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire/Cable Gauge 13AWG

Reviews

Be the first to submit a review

Trustpilot