TE Connectivity W58-XC4C12A-10 Circuit Breaker Thermal 10A 1Pole 240V

MPN
W58-XC4C12A-10
Order Code
15-6871
Country of Origin
China
Qty Unit Price (Ex VAT)
15+ £8.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 17 in stock

The TE Connectivity W58-XC4C12A-10 is a thermal circuit breaker rated for 10A and 240V.

It features a single pole design suitable for protecting electrical circuits from overloads.

Commonly used in industrial and commercial settings, it offers reliable circuit protection.

The breaker is designed for easy integration into control panels and electrical systems.


Current Rating 10a
Voltage Rating - AC 240V AC
Voltage Rating - DC 50v
No. of Poles 1
Actuator Type Push to Reset
Approvals UL
Breaker Type Thermal
Circuit Function SERIES TRIP
Colour White, Black, Red
ELV Non-Compliant
Height 34.93mm
Length 34.93mm
Maximum Operating Temperature 60°C
Minimum Operating Temperature -20°C
Mount Panel
Number of Poles 1
Package Quantity 100
Packaging Tray
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series W58
Termination Screw
Voltage Rating 250v
Voltage Rating (AC) 250v
Weight 1.499143oz
Width 16.76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot