TE Connectivity W28-XQ1A-20 W28 Circuit Breaker 20A Toggle Switch

MPN
W28-XQ1A-20
Order Code
15-6916
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 240 in stock

The TE Connectivity W28-XQ1A-20 is a 20A circuit breaker with a toggle switch design, featuring reliable overload protection.

Designed for ease of use, it is panel mountable and has a snap-in design.

This breaker is commonly used in industrial and automotive applications to protect circuits from overcurrent conditions.

It ensures safety and reliability in controlling electrical loads.


Type Toggle Switch
Current Rating 20a
Voltage Rating - DC 32v
No. of Poles 1
Actuator Type Push to Reset
Approvals UL
Breaker Type Thermal
ELV Non-Compliant
Height 19.31mm
Length 38.99mm
Maximum Operating Temperature 60°C
Minimum Operating Temperature -20°C
Mount Panel
Number of Poles 1
Package Quantity 100
Panel Thickness 1.57mm
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Series W28
Termination Quick Connect
Voltage Rating 250v
Voltage Rating (AC) 250v
Weight 0.35274oz
Width 19.31mm

Reviews

Be the first to submit a review

Trustpilot