TE Connectivity W28-XQ1A-15 Circuit Breaker Thermal Trip 15A Maximum

MPN
W28-XQ1A-15
Order Code
15-6887
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

TE Connectivity's W28-XQ1A-15 circuit breaker features a thermal trip with a 15-amp rating.

It provides reliable overcurrent protection in electrical circuits.

Typical applications include consumer electronics and industrial equipment.

The unit is compact, ensuring easy integration into various systems.


Current Rating 15a
Voltage Rating - DC 32v
No. of Poles 1
Actuator Type Push to Reset
Approvals UL, CSA, VDE, DEMKO
Breaker Type Thermal
Height 19.31mm
Length 38.99mm
Maximum Operating Temperature 60°C
Minimum Operating Temperature -20°C
Mount Panel
Number of Poles 1
Packaging Bulk
Panel Thickness 1.57mm
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series W28
Termination Quick Connect
Voltage Rating 250v
Voltage Rating (AC) 250v
Weight 0.35274oz
Width 19.31mm

Reviews

Be the first to submit a review

Trustpilot