TE Connectivity VCF7-1000 Connector Female Shrouded Relay Sockets Hardware

MPN
VCF7-1000
Order Code
15-6808
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
65+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Despatched within 5 working days - 663 in stock

TE Connectivity VCF7-1000 is a female shrouded relay socket designed for secure and reliable connections.

It features durable construction for enhanced performance in harsh environments.

The VCF7-1000 is typically used in automotive and industrial applications.

It facilitates easy installation and maintenance of relay systems.


Type Relay
Depth 32.38mm
ELV Compliant
Gender Female
Length 26.85mm
Number of Contacts 2
Number of Poles 1
Number of Positions 4
Orientation Straight
Package Quantity 700
RoHS Compliant Yes
Series VF7
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot