TE Connectivity VCF4-1000 Relay Socket PCB Male Unshrouded VF4 Series

MPN
VCF4-1000
Order Code
15-6829
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's VCF4-1000 is a relay socket designed for easy integration in printed circuit boards.

This male unshrouded component is part of the VF4 series, known for its reliable connections.

It supports high-current applications and is suitable for automotive and industrial uses.

The VCF4-1000 ensures a secure and efficient connection for relay components.


Type Relay
ELV Compliant
Mount Through Hole, PCB
Number of Contacts 5
Number of Poles 1
Number of Positions 5
Orientation Straight
Package Quantity 50
Reach SVHC Compliant No
RoHS Compliant Yes
Series VF4
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot