TE Connectivity V4-2.5-0-SP-SM Heat Shrink Tubing Sleeves Durable Versatile

MPN
V4-2.5-0-SP-SM
Order Code
15-8513
Country of Origin
China
Qty Unit Price (Ex VAT)
200+ £0.939
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,400 in stock

TE Connectivity V4-2.5-0-SP-SM is a durable and versatile heat shrink tubing sleeve.

It provides reliable insulation and protection for wires and connections.

This product is typically used in electrical and electronic applications.

The tubing is known for its resistance to chemicals and abrasion.


Type Heat Shrink Tubing
Length 1m
Colour Red
Body Material Polyolefin
Color Black
ELV Compliant
Inside Diameter 2.55mm
Lead Free Not Applicable
Material Polyolefin
Maximum Operating Temperature 125°C
Minimum Operating Temperature -30°C
Package Quantity 1600
Packaging Spool
RoHS Compliant Yes
Series Versafit; V4

Reviews

Be the first to submit a review

Trustpilot