TE Connectivity V23154D720C110 Low Signal Relay PCB Compact Design

MPN
V23154D720C110
Order Code
15-6650
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £122.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 4 months

The TE Connectivity V23154D720C110 is a compact low signal relay designed for efficient performance on a PCB.

It features high reliability, making it ideal for telecommunications and data transfer applications.

With a small footprint, it enhances space efficiency in device design.

The relay is suitable for signal switching in sensitive electronic circuits.


Type Relay
Switching Current 2A
Coil Resistance 720Ω
Coil Current 36.3mA
Coil Type Non-Latching
Coil Voltage (DC) 20v
Contact Current Rating 2a
Contact Material Gold, Silver
Contact Type Bifurcated contacts
Mount Socketable
Packaging Bulk
Ratings IP30
Relay Type General Purpose
Series V23154, AXICOM
Termination Plug
Throw Configuration 4PDT

Reviews

Be the first to submit a review

Trustpilot