TE Connectivity V23134B1053C642 Relay Automotive 40A 12V 4 Pin

MPN
V23134B1053C642
Order Code
15-6918
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £13.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 125 in stock

The TE Connectivity V23134B1053C642 is a 40 amp, 12 volt automotive relay designed for reliable switching in vehicle applications.

It features a 4-pin configuration suitable for managing circuits in cars and trucks.

This relay is known for its durability and efficient performance in high-demand automotive environments.

Typically, it is used in systems like lighting, fan motors, and ignition systems.


Type Relay
Coil Voltage 12V
Switching Current 40A
Application(s) POWER
Coil Power 1.6w
Coil Resistance 324r
Contact Material Silver
Depth 29.9mm
Height 51.9mm
Length 25.9mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Plug-In
Number of Poles 1
RoHS Compliant Yes
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot