TE Connectivity V23134A1052C643-EV-CBOX Automotive Relay 12V DC 60A CO

MPN
5-1393302-8
EAN-13
2050006508664
Order Code
07-4612
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.70
5+ £9.41
10+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TE Connectivity's 5-1393302-8 is a PowerSignal relay featuring a 1FormC SPDT configuration.

It operates as a momentary relay with a 0132A current rating.

The relay is suitable for automotive and industrial applications requiring reliable switching.

It offers robust performance and versatility in managing electrical signals and power loads.


Contact Configuration SPDT
Type Automotive relay
Coil Voltage 12V DC
Switching Current 60a
Coil Current 133.3mA
Coil Magnetic System Monostable, DC
Coil Power 1.6w
Coil Resistance 90Ω
Coil Voltage (DC) 12v
Contact Base Material Silver Alloy
Contact Material Ag-alloy
Depth 29.9mm
Dim (L x W x H) 25.9 x 25.9 x 24.9 mm
ELV Compliant
Height 24.9mm
Length 25.9mm
Maximum Operating Temperature 125°C
Maximum Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute V23134A1052C643-EV-CBOX
Mount Plug-In
Number of Contacts 1
Number of Poles 1
Operate Time 7ms
Package/Case 120
Power Consumption 1.6w
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type Relay
RoHS Compliant Yes
Switching voltage (max.) 12V DC
Termination Plug
Weight 35g
Width 25.9mm

Reviews

Be the first to submit a review

Trustpilot