TE Connectivity V23092-A1060-A301 Relay General Purpose SPDT 12V 8A

MPN
V23092-A1060-A301
Order Code
15-7291
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £9.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 904 in stock

TE Connectivity V23092-A1060-A301 is a general purpose relay with a single pole double throw (SPDT) configuration.

It operates at 12 volts and can handle a current of up to 8 amps.

This relay is commonly used in automotive, industrial, and consumer electronic applications.

Its compact design ensures reliable performance in various circuitry functions.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Coil Current 2.93mA
Coil Resistance 20.5kR
Coil Voltage (DC) 60v
Max Current Rating 10a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Throw Configuration SPDT
Type Relay

Reviews

Be the first to submit a review

Trustpilot