TE Connectivity V23092-A1024-A801 General Purpose Relay 1 Form C 24V DPDT

Order Code:

15-6751

Brand: TE Connectivity MPN: V23092-A1024-A801
Qty Unit Price (Ex VAT)
40+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
890 in stock, despatched in 5 working days

The TE Connectivity V23092-A1024-A801 is a general purpose relay with a 24V double pole double throw (DPDT) configuration.

It is designed for quick and reliable switching in various electrical circuits.

This relay is commonly used in industrial automation and control systems.

Its robust construction ensures longevity and dependable performance in demanding environments.


Coil Voltage 24V
Contact Configuration 2CO (DPDT)
Coil Resistance 3.39kR
Contact Material Silver
Depth 5mm
Height 15mm
Length 28
Max Operating Temperature 85°C
Min Operating Temperature -40°C
Mount PCB
RoHS Compliant Yes
Termination Through Hole
Type Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot