TE Connectivity V23079E1205B301 Relay DPDT 10A 12V PCB Mount

MPN
V23079E1205B301
Order Code
15-6794
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack-order availability date - 16/10/2026

The TE Connectivity V23079E1205B301 is a relay designed for double pole double throw (DPDT) configurations.

It supports a maximum current of 10A and operates at a voltage of 12V, making it suitable for moderate power applications.

The relay is designed for PCB mount, facilitating easy integration into circuit boards.

It is commonly used in automotive, industrial control, and telecommunications applications.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Actuating System DC
Application(s) SIGNAL
Coil Current 5.8mA
Coil Power 655mW
Coil Resistance 4.114kR
Coil Type Latching, Dual Coil
Coil Voltage (DC) 24v
Contact Current Rating 5a
Contact Material Nickel
Contact Plating Gold
Contact Voltage Rating (DC) 220v
Depth 7.5mm
ELV Compliant
Height 0.409inch
Length 14.5mm
Life (Hours) 2Hour
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Mounting Type PCB
Operate Time 4ms
Package Quantity 2000
Packaging Tape and Reel
Power Consumption 140mW
Relay Type Relay
Release Time 4ms
RoHS Compliant Yes
Series V23079, AXICOM
Termination PCB
Throw Configuration DPDT
Type Relay
Voltage Rating (AC) 250v
Weight 0.0988oz
Width 7.2

Reviews

Be the first to submit a review

Trustpilot