TE Connectivity V23079B1203B301 Signal Relay PCB 12VDC Latching Dual Coil

MPN
V23079B1203B301
Order Code
15-7055
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
100+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
3,250 in stock, despatched in 5 working days

The TE Connectivity V23079B1203B301 is a latching dual coil signal relay designed for PCB mounting.

It operates at 12V DC and is ideal for switching and control applications.

The compact design ensures efficient use of PCB space.

Typical applications include telecommunications, automotive systems, and industrial automation.


Type Relay
Coil Voltage 12V DC
Coil Resistance 1.029kRO
Length 0.571inchmm
Width 7.2mm
Height 0.386inchmm
Actuating System DC
Application(s) SIGNAL
Coil Power 140mW
Coil Voltage (DC) 12v
Contact Current Rating 400mA
Contact Material Ruthenium
Contact Plating Gold
Contact Voltage Rating (DC) 220v
Depth 7.2mm
Insertion Loss -0.27dB
Max Operating Temperature 85°C
Min Operating Temperature -40°C
Mount PCB
Packaging Box
Power Consumption 140mW
Reach SVHC Compliant Unknown
Relay Type Relay
RoHS Compliant Yes
Termination PCB
Weight 0.0988oz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot