TE Connectivity V23061B1002A501 General Purpose Relay SPDT 16A 12VDC

MPN
V23061B1002A501
Order Code
15-7190
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
60+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,220 in stock

TE Connectivity's V23061B1002A501 is a general purpose relay with a single pole double throw (SPDT) configuration.

It is capable of handling currents up to 16A and operates at a voltage of 12VDC.

This relay is suitable for a wide range of applications, including automation systems and electric control panels.

Its robust design ensures reliable switching performance in industrial environments.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Current 42.4mA
Coil Power 220mW
Coil Resistance 118r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 8a
Contact Material Silver
Current Rating 8a
DC Rated Voltage 5v
Depth 15mm
Dropout Voltage 500mV
ELV Compliant
Height 10
Length 30mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 10ms
Packaging Rail/Tube
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series MSR, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot