TE Connectivity V23057-B3006-A101 Relay DPDT 12VDC 8A Low Profile

MPN
V23057-B3006-A101
Order Code
15-6870
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £8.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity's V23057-B3006-A101 relay is a dual in-line package featuring a double pole double throw (DPDT) configuration.

It operates at 12VDC and can handle a current of up to 8A.

Its low profile design makes it suitable for compact spaces.

Typical applications include telecommunications, industrial control, and automation systems.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Coil Current 20mA
Coil Resistance 1.2kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 5a
Contact Material Silver
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 7ms
Packaging Rail/Tube
Relay Type General Purpose
Release Time 3ms
Series V23057, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type Relay

Reviews

Be the first to submit a review

Trustpilot