TE Connectivity V23057-B0006-A201 Relay SPDT 12VDC 8-Pin PCB Mount

MPN
V23057-B0006-A201
Order Code
15-6947
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
7+ £20.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7
Available to back orderBack-order availability date - 05/10/2026

The TE Connectivity V23057-B0006-A201 is a relay with a single pole double throw (SPDT) configuration.

It operates at 12VDC and features an 8-pin PCB mount design.

The relay is suitable for various switching applications in automotive and industrial systems.

It is designed for reliable performance and durable operation.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Coil Current 20mA
Coil Power 500mW
Coil Resistance 1.2kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Silver
Height 25.1mm
Mounting Type PCB
Operate Time 7ms
Packaging Rail/Tube
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 3ms
RoHS Compliant Yes
Series V23057, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type Relay
Width 10.4mm

Reviews

Be the first to submit a review

Trustpilot