TE Connectivity V23057-B0002-A101 Relay SPDT 5A 12V

MPN
V23057-B0002-A101
Order Code
15-7222
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £16.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 05/10/2026

The TE Connectivity V23057-B0002-A101 is a single pole double throw (SPDT) relay.

It is rated for 5A and operates on a 12V system.

The relay is ideal for switching and control in automotive and industrial applications.

Its compact design makes it suitable for use in confined spaces.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Coil Power 500mW
Coil Resistance 330r
Coil Voltage (DC) 12v
Contact Current Rating 5a
Contact Material Silver, Gold
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Type Relay

Reviews

Be the first to submit a review

Trustpilot