TE Connectivity V23057-A0002-A102 Relay SPST 12V 40A Compact Size

Order Code:

15-7073

Brand: TE Connectivity MPN: V23057-A0002-A102
Qty Unit Price (Ex VAT)
20+ £11.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
2,398 in stock, despatched in 5 working days

The TE Connectivity V23057-A0002-A102 relay is a compact single-pole single-throw (SPST) device.

It operates at 12 volts and can handle a maximum current of 40 amperes.

This relay is commonly used in automotive applications for switching and controlling high-power circuits.

Its compact size makes it suitable for use in confined spaces.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 40A
Max Operating Temperature 70
Min Operating Temperature -40
Termination Type SOLDER
Type Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot