TE Connectivity V2-18.0-0-FSP-SM Heat Shrink Tubing Flame Retardant 18mm

MPN
V2-18.0-0-FSP-SM
Order Code
15-8474
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The TE Connectivity V2-18.0-0-FSP-SM is a flame-retardant heat shrink tubing with an 18mm diameter.

It provides excellent insulation and protection for electrical connections.

Typical applications include automotive, aerospace, and industrial environments.

Its flame-retardant properties enhance safety in environments where fire risk is a concern.


Type Heat Shrink Tubing
Length 1m
Colour Black
Body Material Polyolefin
Color Black
ELV Compliant
Inside Diameter 19mm
Material Polyolefin
Maximum Operating Temperature 125°C
Minimum Operating Temperature -30°C
Orientation Straight
Packaging Spool
Series V2

Reviews

Be the first to submit a review

Trustpilot