TE Connectivity UP01DTANLA04 Switch Snap Action 0.1A 125VAC SPDT PCB Mount

MPN
UP01DTANLA04
Order Code
15-6179
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,600 in stock

The TE Connectivity UP01DTANLA04 is a snap action switch designed for PCB mounting.

It features a single pole double throw (SPDT) configuration with a current rating of 0.1A at 125VAC.

This switch is ideal for applications requiring precise and reliable actuation.

It is commonly used in consumer electronics and industrial control systems.


Type Switch
Contact Configuration SPDT
Switch Function On-Mom
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Actuator Type Short Lever
Actuator Material Nylon
Contact Current Rating 100mA
Contact Material Brass
Contact Plating Gold
Contact Type 1 change-over
Current Rating 100mA
DC Rated Voltage 30v
Depth 5.8mm
Electrical Life 1000000Cycles
Height 6.7mm
Length 13.5mm
Max Current Rating 100mA
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 80°C
Mechanical Life 1000000Cycles
Minimum Operating Temperature -40°C
Mount Through Hole
Operating Force 0.49n
Operating Position 0.311inch
Orientation Straight
Package Quantity 5000
Packaging Tray
RoHS Compliant Yes
Series UP01
Termination PC Pin
Throw Configuration SPDT
Voltage Rating (AC) 125v

Reviews

Be the first to submit a review

Trustpilot