TE Connectivity TSS21NGPC Slide Switch DPDT ONNONEON EXT Slide

MPN
TSS21NGPC
Order Code
15-6176
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
15+ £10.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 500 in stock

TE Connectivity's TSS21NGPC is a slide switch with a DPDT configuration.

It operates with an ON-NONE-ON mechanism and extended actuator.

This switch is commonly used in industrial and consumer electronic applications for circuit switching.

Its compact design ensures space efficiency in various devices.


Type Slide Switch
Contact Configuration DPDT
Number of Positions 2
Switch Function On-On
Actuator Type Standard
Actuator Colour Black
Actuator Length 2.79mm
Actuator Material Polyester
Contact Material Copper
Contact Plating Gold
DC Rated Voltage 20v
Depth 9.14mm
Electrical Life 60000Cycles
ELV Non-Compliant
Flammability Rating UL94 V-0
Lead Free Contains Lead
Length 0.4inch
Max Voltage Rating (AC) 20v
Max Voltage Rating (DC) 20v
Maximum Operating Temperature 80°C
Mechanical Life 60000Cycles
Minimum Operating Temperature -20°C
Mount Through Hole
Operating Force 600gf
Orientation Vertical
Package Quantity 25
Packaging Bulk
RoHS Compliant No
Series TSS, Alcoswitch
Switch Travel 3.05mm
Tail Length 3.3mm
Termination PC Pins
Throw Configuration DPDT
Voltage Rating (AC) 20v
Width 9.14mm

Reviews

Be the first to submit a review

Trustpilot