TE Connectivity TSC-112L3H000 Low Signal Relay PCB SPDT 1A 12DC Std SNS

MPN
TSC-112L3H000
Order Code
13-8350
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 8,744 in stock

The TE Connectivity TSC-112L3H000 is a low signal relay designed for printed circuit boards.

It features a single-pole, double-throw (SPDT) configuration and can handle up to 1 ampere of current.

The relay operates with a 12-volt DC standard signal.

Typical applications include telecommunications, signal switching, and electronic instrumentation.


Type Relay
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 1A
Coil Resistance 960OhmO
Coil Current 12.5mA
Contact Arrangement SPDT
Contact Form 1 Form C
DC Coil Voltage 12v
Maximum AC Switching Voltage 120v
Maximum DC Switching Voltage 30v
Maximum Operating Temperature 80°C
Maximum Pick-Up Voltage 9VDC
Maximum Switching Current 1a
Minimum Dropout Voltage 0.6VDC
Minimum Operating Temperature -40°C
Mounting Through Hole
Number of Terminals 6
Operate Time 5ms
Package Type DIP
Termination Style PC Pin

Reviews

Be the first to submit a review

Trustpilot