TE Connectivity TMS-SCE-1-2.0-2L Heat Shrink Sleeve 2mm Diameter

MPN
TMS-SCE-1-2.0-2L
Order Code
15-8377
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
50+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 18,500 in stock

The TE Connectivity TMS-SCE-1-2.0-2L is a heat shrink sleeve with a 2mm diameter.

It is designed to provide insulation and strain relief for wires and cables.

Suitable for identification purposes, it is widely used in telecommunications and electronic industries.

The sleeve ensures durability and protection in various environmental conditions.


Marker Colour Pink
Material Cross Linked Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mounting Heat Shrink
Product Length (mm) 50

Reviews

Be the first to submit a review

Trustpilot