TE Connectivity TMS-SCE-1-2.0-2 TMS-SCE Wire Labels Self-Adhesive Heat Shrink

MPN
TMS-SCE-1-2.0-2
Order Code
15-8414
Country of Origin
USA
Qty Unit Price (Ex VAT)
50+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 750 in stock

TE Connectivity TMS-SCE-1-2.0-2 are self-adhesive heat shrink wire labels.

They are designed for durable identification, offering resistance to heat and abrasion.

These labels are ideal for use in wire and cable identification in harsh environments.

Common applications include aerospace, defence, and telecommunications sectors.


Type Heat Shrink Wire Labels
Colour Red
Material PO, Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 250
Packaging Tape and Reel
Radiation Hardening No
Series TMS-SCE

Reviews

Be the first to submit a review

Trustpilot