TE 1977067-1 Tact Switch SMD W/out Locating Pegs Right Angle Silver Ivory

Image Representative of Range

TE 1977067-1 Tact Switch SMD W/out Locating Pegs Right Angle Silver Ivory

MPN
1977067-1
Order Code
63-5193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
350+ £0.513
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Available to back orderPlease contact us for lead time

These right angle tact switches from TE Connectivity are surface mount (SMD) and have locating pegs.


  • Product type: Switch
  • Colour: Ivory
  • Length: .84mm [.33 in ]
  • Width: 2.1mm [.079 in ]
  • Height: 3.4036mm
  • Contact plating: Silver
  • Contact base material: Stainless Steel
  • Mounting orientation: Horizontal/90°
  • Profile: Extended
  • Actuator style: Extended, Round
  • Configuration (pole-throw): Single Pole - Single Throw
  • Actuator colour: Ivory
  • Termination type: Printed Circuit Board
  • Low profile: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1977067-1

(On) indicates momentary position. Without Locating Boss/Peg/Post(s)
Type Tact switch
Contact Configuration SPST off / (on)
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Horizontal/ Side Actuator
Actuator Length 3.3mm
Outline Dimensions 4.5mm
Illumination None
Operating Force 160gf
Action Off / (on)
Actuator Material Polyphthalamide
Actuator Type Standard
Contact Base Material Stainless Steel
Contact Material Stainless Steel
Contact Plating Silver
Contact Type 1 maker
Illumination Type Non-Illuminated
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 85°C
Maximum Temperature +70°C
Mechanical Life 100000Cycles
Min. temperature -20°C
Minimum Operating Temperature -35°C
Mount Surface Mount
Number of Positions 2
Operating Temperature Range -35 – 85
Operating Voltage 12
Package/Case SMD/SMT
Packaging Tape and Reel
Packaging Method Tape & Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Series FSMMSH
Switch Travel 0.2mm
Termination SMD/SMT
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot