TE Connectivity T9AS1D12-18 Relay SPST-NO 30A 12VDC Coil Plug-In

MPN
T9AS1D12-18
Order Code
15-7134
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,245 in stock

The TE Connectivity T9AS1D12-18 is a relay with a single pole, single throw normally open contact configuration.

It supports a 30A current and has a 12VDC coil.

This plug-in relay is suitable for automotive and industrial applications.

Its robust design ensures reliable switching in high power circuits.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 30A
Coil Current 56mA
Coil Power 1w
Coil Resistance 324r
Coil Type Non-Latching
Coil Voltage (DC) 18v
Contact Current Rating 30a
Contact Material Silver, Cadmium
Contact Voltage Rating (AC) 277v
Depth 27.43mm
Height 20.4mm
Length 32.5mm
Max Voltage Rating (AC) 277v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Through Hole
Mounting Type Plug-in
Operate Time 15ms
Packaging Bulk
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 15ms
RoHS Compliant Yes
Series T9A
Termination PCB
Throw Configuration SPST
Type Relay
Weight 0.918oz
Width 27.4mm

Reviews

Be the first to submit a review

Trustpilot