TE Connectivity T4161410008-005 Communication Cable 0AWG 30V

MPN
T4161410008-005
Order Code
15-3494
Country of Origin
China
Qty Unit Price (Ex VAT)
8+ £23.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Despatched within 5 working days - 9 in stock

TE Connectivity's T4161410008-005 communication cable features an 0 AWG size for efficient electrical conductivity.

Rated at 30V, it is designed for low-voltage applications.

This cable is ideal for use in telecommunications and data transmission systems.

Its robust construction ensures durability and reliable performance.


Colour Black
Type M8/M12 Cable Assemblies
Conductor Material Copper Alloy
Connector & Keying Code A
Housing Material Nylon GF
Military Spec False
Number of Positions 8
Operating Voltage 30
REACH Compliant
ROHS Yes
Shielded Yes
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot