TE Connectivity T4052325004-001 RPC-M8 Female Connector 0.5M4MS PUR

MPN
T4052325004-001
Order Code
15-3513
Country of Origin
China
Qty Unit Price (Ex VAT)
15+ £17.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 80 in stock

The TE Connectivity T4052325004-001 is an RPC-M8 female connector designed for robust connections in industrial settings.

It features a 0.5 metre length and 4-pin configuration, made with durable PUR material for enhanced flexibility and resistance.

This connector is ideal for automation systems and process control environments, ensuring a reliable contact interface.

It is frequently used in applications requiring secure and efficient transmission of signals or power in harsh conditions.


Colour Grey
Length 0.5m
Type M8/M12 Cable Assemblies
Conductor Material Copper Alloy
Connector & Keying Code A
Contact Current Rating (Max) 3
Housing Material Nylon GF
Military Spec False
Number of Positions 4
Operating Temperature Range -13 – 185
Operating Voltage 30
Outside Cable Diameter 5
Packaging Method Box
REACH Compliant
ROHS Yes
Shielded No
Thread Size M8 x M12
Wire colour (Base) Brown-White-Blue-Black
Wire Size 24

Reviews

Be the first to submit a review

Trustpilot